Bidirectional TVS diode for surge suppression, featuring a 26V DC rated voltage and 400W peak pulse power. This surface-mount component, housed in a DO-214AC package, offers a 1µA leakage current and a 150°C maximum operating temperature. It provides 42.1V clamping voltage and a 9.5A peak pulse current capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMAJ26CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 42.1V |
| Clamping Voltage-Max | 42.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| Reverse Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 26V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ26CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
