
Unidirectional TVS diode in a DO-214AC surface mount package, featuring a 30V DC rated voltage and 48.4V clamping voltage. This component offers a 33.3V minimum breakdown voltage and a maximum power dissipation of 3.3W, with a peak pulse power rating of 400W and peak pulse current of 8.3A. Operating across a wide temperature range from -55°C to 150°C, it exhibits a low leakage current of 1uA.
Sign in to ask questions about the Littelfuse SMAJ30A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMAJ30A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.087mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.5mm |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 30V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ30A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
