
Unidirectional TVS Diode, Surface Mount, DO-214AC package. Features 33V DC Rated Voltage, 34.79V Minimum Breakdown Voltage, and 53.3V Clamping Voltage. Handles 7.5A Peak Pulse Current with 400W Peak Pulse Power. Operates from -65°C to 150°C, with 1uA leakage current. RoHS compliant and lead-free.
Littelfuse SMAJ33 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 34.79V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 7.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Weight | 0.002152oz |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.