
Bidirectional surface mount TVS diode for surge suppression. Features 3.3W power dissipation, 40.6V maximum breakdown voltage, and 53.3V clamping voltage. Operates at 33V with a peak pulse current of 7.5A and peak pulse power of 400W. Packaged in DO-214AC, this RoHS compliant component offers a wide operating temperature range from -65°C to 150°C.
Littelfuse SMAJ33CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Max Surge Current | 7.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
