
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 36V DC rated voltage and 400W peak pulse power handling. Offers a minimum breakdown voltage of 40V and a maximum clamping voltage of 58.1V. Operates within a temperature range of -65°C to 150°C with a low leakage current of 1µA. Packaged in a DO-214AC (SMA) case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMAJ36A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| Reverse Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 36V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ36A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
