
Unidirectional TVS Diode, 40V DC Rated Voltage, 400W Peak Pulse Power, and 6.2A Peak Pulse Current. Features a 42.08V Minimum Breakdown Voltage and 64.5V Clamping Voltage. This surface mount component is housed in a DO-214AC package with a 1uA leakage current. Operates across a wide temperature range of -65°C to 150°C.
Sign in to ask questions about the Littelfuse SMAJ40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMAJ40 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.5V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 42.08V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 6.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.002152oz |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
