The SMAJ400A-E is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a dual terminal position and a JEDEC package code of DO-214AC. The diode has a maximum reverse voltage of 400 volts and a maximum non-repetitive peak reverse power dissipation of 400 watts. It is available in a 2-pin package type R-PDSO-C2.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 447 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 494 |
| Power Dissipation-Max | 3.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |