
The SMAJ43A is a surface mount unidirectional Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a clamping voltage of 69.4V and a minimum breakdown voltage of 47.8V. The diode is rated for a maximum surge current of 5.8A and a peak pulse power of 400W. It is RoHS compliant and available in a package quantity of 5000 units per tape and reel.
Littelfuse SMAJ43A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 69.4V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ43A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
