Bidirectional TVS Diode, 43V Working Voltage, 47.8V Minimum Breakdown Voltage, and 69.4V Clamping Voltage. Features 400W Peak Pulse Power and 5.8A Peak Pulse Current. Surface mount DO-214AC package with dimensions of 4.5mm length, 2.79mm width, and 2.29mm height. Operates from -65°C to 150°C, is Lead Free, RoHS Compliant, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMAJ43CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 69.4V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 5.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| Width | 2.79mm |
| Working Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ43CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.