
Bidirectional TVS Diode, Surface Mount, DO-214AC package. Features 440V DC rated voltage, 492V minimum breakdown voltage, and 713V clamping voltage. Offers 400W peak pulse power and 600mA peak pulse current handling. Operates across a -65°C to 150°C temperature range with 1uA leakage current.
Littelfuse SMAJ440CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 713V |
| Clamping Voltage-Max | 713V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 543V |
| Min Breakdown Voltage | 492V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 440V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 600mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 492V |
| Reverse Standoff Voltage | 440V |
| Reverse Voltage | 440V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 440V |
| Weight | 0.002152oz |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ440CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
