
Unidirectional transient voltage suppressor diode designed for surface mount applications. Features a 48V reverse standoff voltage and 400W peak pulse power rating. Offers a 53.3V minimum breakdown voltage and 77.4V clamping voltage at 5.2A peak pulse current. Operates across a wide temperature range of -65°C to 150°C. Packaged in a DO-214AC (SMA) plastic case, this silicon component is RoHS compliant.
Sign in to ask questions about the Littelfuse SMAJ48A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMAJ48A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 77.4V |
| Clamping Voltage-Max | 77.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 58.9V |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Max Surge Current | 5.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 48V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ48A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
