The SMAJ500A-E is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a dual terminal position and a JEDEC package code of DO-214AC. The diode has a maximum reverse voltage of 500V and a maximum non-repetitive peak reverse power dissipation of 400W. It is suitable for surface mount applications with a package type of R-PDSO-C2.
Littelfuse SMAJ500A-E technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 500 |
| Breakdown Voltage-Min | 558 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 618 |
| Power Dissipation-Max | 3.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMAJ500A-E to view detailed technical specifications.
No datasheet is available for this part.