
Unidirectional TVS Diode Array, SMAJ Series, featuring a 51V DC rated voltage and 56.7V minimum breakdown voltage. This surface mount component, housed in a DO-214AC package, offers a 4.9A peak pulse current capability and 400W peak pulse power. It provides 82.4V clamping voltage, 1uA leakage current, and operates across a wide temperature range of -65°C to 150°C. RoHS compliant and lead-free, this single-channel surge suppressor is designed for efficient power line protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMAJ51A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 82.4V |
| Clamping Voltage-Max | 82.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 51V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ51A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
