
Unidirectional TVS Diode, 58V DC Rated Voltage, 64.4V Reverse Breakdown Voltage, and 93.6V Clamping Voltage. This surface mount component features a DO-214AC package, 4.3A Peak Pulse Current, and 400W Peak Pulse Power. It operates within a temperature range of -65°C to 150°C and offers a maximum power dissipation of 3.3W.
Littelfuse SMAJ58A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 93.6V |
| Clamping Voltage-Max | 93.6V |
| Current | 43A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.087mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.5mm |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| Voltage | 58V |
| DC Rated Voltage | 58V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ58A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
