
Bidirectional transient voltage suppressor diode, 400W peak pulse power, 58V reverse standoff voltage, and 64.4V minimum breakdown voltage. Features a 93.6V clamping voltage and 1uA leakage current. This silicon component offers 400W power dissipation and operates from -65°C to 150°C. Packaged in a DO-214AC surface-mount case, it is RoHS compliant.
Sign in to ask questions about the Littelfuse SMAJ58CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMAJ58CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 93.6V |
| Clamping Voltage-Max | 93.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 58V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ58CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
