
Unidirectional TVS Diode for surge suppression, featuring a 6V reverse standoff voltage and 6.67V to 7.37V breakdown voltage. This component offers a 10.3V clamping voltage at 1A and a peak pulse current of 38.8A with 400W peak pulse power. Designed for surface mount applications in a DO-214AC package, it operates across a wide temperature range of -65°C to 150°C and boasts a low leakage current of 1µA.
Sign in to ask questions about the Littelfuse SMAJ6.0A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMAJ6.0A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 96.8V |
| Clamping Voltage-Max | 10.3V |
| Current | 41A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 7.37V |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Max Reverse Leakage Current | 800uA |
| Max Surge Current | 4.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 6V |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| Voltage | 60V |
| DC Rated Voltage | 6V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ6.0A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.