
Unidirectional TVS Diode, 64V DC Rated Voltage, 71.1V Reverse Breakdown Voltage, and 103V Clamping Voltage. This surface mount component, housed in a DO-214AC package, offers 400W Peak Pulse Power and 3.9A Peak Pulse Current. Features include a low leakage current of 1uA and operation across a wide temperature range from -65°C to 150°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMAJ64A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 78.6V |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| Reverse Voltage | 64V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 64V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ64A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
