
Bidirectional TVS diode for surge suppression, featuring a 78V DC rated voltage and 126V clamping voltage. This surface mount component, housed in a DO-214AC package, offers a peak pulse power of 400W and a peak pulse current of 3.2A. Operating across a wide temperature range from -55°C to 150°C, it exhibits a low leakage current of 1µA.
Littelfuse SMAJ78CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 126V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 95.8V |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 3.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| Reverse Voltage | 78V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 78V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ78CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
