The Littelfuse SMAJ850A-E is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 850V and a maximum non-repetitive peak reverse power dissipation of 400W. The diode is packaged in a 2-terminal DO-214AC package and is made of silicon material. It is designed to operate within a specified temperature range and meets certain standards for reliability and performance.
Littelfuse SMAJ850A-E technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 850 |
| Breakdown Voltage-Min | 950 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 1050 |
| Power Dissipation-Max | 3.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMAJ850A-E to view detailed technical specifications.
No datasheet is available for this part.