
Unidirectional TVS diode for surge suppression, featuring a 100V DC rated voltage and 100V reverse standoff voltage. This surface mount component, housed in a DO-214AA package, offers a peak pulse power of 600W and a maximum surge current of 3.7A. With a clamping voltage of 162V and a minimum breakdown voltage of 105.3V, it operates within a temperature range of -65°C to 150°C. The component is lead-free, RoHS compliant, and designed for single-channel protection.
Littelfuse SMBJ100 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 105.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 3.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.