
Unidirectional TVS Diode for surge suppression, featuring a 100V DC rated voltage and 111V minimum breakdown voltage. This surface mount component offers a 162V clamping voltage and 3.7A peak pulse current capability, with 600W peak pulse power. Operating across a wide temperature range of -65°C to 150°C, it is housed in a DO-214AA package with low 1uA leakage current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMBJ100A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 3.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ100A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
