
Surface mount unidirectional TVS diode with a 10V DC rated voltage and 11.1V reverse breakdown voltage. Features a 17V clamping voltage and 600W peak pulse power handling. Operates across a -55°C to 150°C temperature range with a low 5uA leakage current. Packaged in a DO-214AA surface mount case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMBJ10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 10V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.