Bidirectional TVS Diode for surge suppression, featuring a 10V DC rated voltage and 11.1V reverse breakdown voltage. This surface mount component, housed in a DO-214AA package, offers a 17V clamping voltage and handles a peak pulse current of 35.3A with 600W peak pulse power. It operates across a wide temperature range of -55°C to 150°C and boasts a maximum power dissipation of 5W.
Littelfuse SMBJ10CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ10CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.