
Bidirectional transient voltage suppressor diode with 600W peak pulse power and 3.4A peak pulse current. Features a 110V reverse standoff voltage, 122V minimum breakdown voltage, and 177V clamping voltage. This silicon diode operates from -65°C to 150°C, with a low leakage current of 1µA. Packaged in a DO-214AA surface mount case, it is halogen-free and RoHS compliant.
Littelfuse SMBJ110CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 177V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 3.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 110V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ110CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
