
Bidirectional TVS Diode, DO-214AA package, offering 600W peak pulse power and 33A peak pulse current. Features an 11V DC rated voltage, 11.57V minimum breakdown voltage, and 18.2V clamping voltage. Designed for surface mount applications with a wide operating temperature range from -65°C to 150°C. This RoHS compliant component is supplied in tape and reel packaging.
Littelfuse SMBJ11C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 11.57V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 33A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 11V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ11C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
