
Surface mount unidirectional TVS diode offering 120V DC rated voltage and 133V reverse breakdown voltage. Features a 600W peak pulse power dissipation and 3.1A peak pulse current capability. Operates across a wide temperature range from -65°C to 150°C with a low leakage current of 1µA. Packaged in a DO-214AA surface mount case.
Littelfuse SMBJ120A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 193V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 147V |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| Reverse Voltage | 120V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 120V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
