Bidirectional TVS diode for surge suppression, featuring a 120V DC rated voltage and 120V reverse standoff voltage. This component offers a 193V clamping voltage and a minimum breakdown voltage of 126V, with a peak pulse power of 600W and a peak pulse current of 3.1A. Encased in a DO-214AA surface mount package, it operates across a temperature range of -65°C to 150°C. The device is lead-free and RoHS compliant, supplied in tape and reel packaging.
Littelfuse SMBJ120C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 193V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 3.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 120V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ120C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.