
Unidirectional TVS Diode, 12V DC Rated Voltage, 600W Peak Pulse Power. Features 13.3V Reverse Breakdown Voltage, 19.9V Clamping Voltage, and 30.2A Peak Pulse Current. Surface mountable in a DO-214AA package, operating from -65°C to 150°C. Offers 1uA leakage current and ESD protection.
Littelfuse SMBJ12A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.096inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.179inch |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 30.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 0.155inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
