The SMBJ12CA-HRA is a bidirectional transient voltage suppressor diode from Littelfuse, featuring a silicon diode element and a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 12V and a minimum breakdown voltage of 13.3V, with a maximum non-repetitive peak reverse power dissipation of 600W. The diode is packaged in a DO-214AA package type, a 2-pin SMB package, and is suitable for use in discrete semiconductor applications.
Littelfuse SMBJ12CA-HRA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMBJ12CA-HRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.