
Surface mount unidirectional TVS diode with 600W peak pulse power and 2.9A peak pulse current. Features a 130V operating supply voltage and 130V DC rated voltage, with a reverse standoff voltage of 130V. Breakdown voltage ranges from 144V to 159V, with a clamping voltage of 209V. Operates across a temperature range of -65°C to 150°C, housed in a DO-214AA package. RoHS compliant with low leakage current of 1uA.
Littelfuse SMBJ130A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 209V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 159V |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 2.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 130V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ130A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
