The Littelfuse SMBJ130CA-HRA is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 130V and a maximum non-repetitive peak reverse power dissipation of 600W. The diode is packaged in an SMB, 2 PIN package and has a power dissipation of 5W. It is suitable for use in a variety of applications, including surge protection and voltage clamping.
Littelfuse SMBJ130CA-HRA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 130 |
| Breakdown Voltage-Min | 144 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 159 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMBJ130CA-HRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.