
Unidirectional TVS Diode, 600W Peak Pulse Power, 28A Peak Pulse Current, 13V Reverse Standoff Voltage. Features 14.4V Minimum Breakdown Voltage and 21.5V Clamping Voltage. Designed for surface mount applications in a DO-214AA package, operating from -65°C to 150°C. RoHS compliant with a low leakage current of 1µA.
Littelfuse SMBJ13A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.5V |
| Clamping Voltage-Max | 21.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 28A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 13V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ13A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
