
Unidirectional TVS diode for surge suppression, featuring a 14V DC rated voltage and 15.6V reverse breakdown voltage. This surface mount component, housed in a DO-214AA package, offers a 600W peak pulse power rating with a 23.2V clamping voltage. Operating across a wide temperature range of -65°C to 150°C, it exhibits a low leakage current of 1µA.
Littelfuse SMBJ14A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 23.2V |
| Clamping Voltage-Max | 23.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 17.2V |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 25.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 14V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
