Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 150V DC rated voltage and 150V reverse standoff voltage. Offers a minimum breakdown voltage of 158.4V and a clamping voltage of 243V. Designed for 150°C maximum operating temperature and packaged in DO-214AA. Peak pulse power rating of 600W with a peak pulse current of 2.5A.
Littelfuse SMBJ150C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 243V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 158.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ150C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.