The SMBJ150CA-HRA is a 2-terminal bidirectional transient voltage suppressor diode from Littelfuse. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is made of silicon and has a maximum reverse voltage of 150V. It can handle a maximum non-repetitive peak reverse power dissipation of 600W and a maximum power dissipation of 5W. The SMBJ150CA-HRA is packaged in a 2-pin SMB package and is suitable for transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMBJ150CA-HRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 185 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMBJ150CA-HRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.