
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in a DO-214AA package. Features a 600W peak pulse power rating and a 160V reverse standoff voltage. Offers a maximum clamping voltage of 259V and a breakdown voltage range of 178V to 197V. Operates across a wide temperature range from -65°C to 150°C. This lead-free and RoHS compliant component provides single-element protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMBJ160A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage-Max | 259V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Breakdown Voltage | 197V |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 160V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ160A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
