
Bidirectional TVS diode for surge suppression, featuring a 16V DC rated voltage and 17.8V reverse breakdown voltage. This surface mount component, housed in a DO-214AA package, offers a 26V clamping voltage and 600W peak pulse power dissipation. Operating across a wide temperature range of -65°C to 150°C, it provides 23.1A peak pulse current handling with a low leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 26V |
| Clamping Voltage-Max | 26V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 16V |
| Width | 3.94mm |
| RoHS | Compliant |