
Unidirectional TVS Diode for surge suppression, featuring a 170V DC rated voltage and 189V minimum breakdown voltage. This component offers a 275V clamping voltage and 600W peak pulse power dissipation. Designed for surface mounting in a DO-214AA package, it operates within a temperature range of -65°C to 150°C with a low leakage current of 1µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMBJ170A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 275V |
| Clamping Voltage-Max | 275V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 209V |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 170V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ170A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
