
Unidirectional TVS diode in DO-214AA package for surge suppression. Features 17V DC rated voltage, 18.9V reverse breakdown voltage, and 27.6V clamping voltage. Offers 600W peak pulse power and 21.8A peak pulse current. Operates from -65°C to 150°C with low 1uA leakage current. Surface mount design with RoHS compliance.
Littelfuse SMBJ17A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.6V |
| Clamping Voltage-Max | 27.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 20.9V |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 21.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 17V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ17A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
