The SMBJ20AT3 is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage range of 22.2 to 25.5 volts and a maximum non-repetitive peak reverse power dissipation of 600 watts. It is packaged in a DO-214AA JEDEC package code and has a maximum power dissipation of 1.5 watts. The diode element material is silicon and it is suitable for use in transient voltage suppression applications.
Littelfuse SMBJ20AT3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 22.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 25.5 |
| Power Dissipation-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.