
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 220V DC rated voltage and 220V reverse standoff voltage, with a minimum breakdown voltage of 246V and a clamping voltage of 356V. Offers a peak pulse power rating of 600W and a maximum surge current of 1.7A. Operates across a wide temperature range from -65°C to 150°C with a low leakage current of 1uA. Packaged in a DO-214AA case, this RoHS compliant component is supplied on tape and reel.
Littelfuse SMBJ220CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 356V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 246V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 220V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 246V |
| Reverse Standoff Voltage | 220V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 220V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ220CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
