
Bidirectional TVS Diode, DO-214AA package, for surface mount applications. Features a 22V DC rated voltage and 24.4V minimum breakdown voltage, with a 35.5V clamping voltage. Offers 600W peak pulse power and 16.9A peak pulse current handling. Operates across a wide temperature range of -65°C to 150°C with low leakage current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMBJ22CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 35.5V |
| Clamping Voltage-Max | 35.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 26.9V |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| Reverse Voltage | 22V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ22CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
