
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 24V reverse standoff voltage. Features 25.29V minimum breakdown voltage and 38.9V clamping voltage at 15.5A peak pulse current. Surface mount DO-214AA package with 5uA leakage current. Operates from -65°C to 150°C, RoHS compliant, and HALOGEN FREE.
Littelfuse SMBJ24 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 25.29V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 15.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
