
Unidirectional TVS diode in DO-214AA package for surface mount applications. Features a 250V operating supply voltage and 279V minimum breakdown voltage, with a 405V clamping voltage. Offers 1.5A peak pulse current and 600W peak pulse power, exhibiting 1uA leakage current. Operates across a wide temperature range from -65°C to 150°C. RoHS compliant.
Littelfuse SMBJ250A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 405V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 279V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 250V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 279V |
| Reverse Standoff Voltage | 250V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ250A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
