
Surface mount unidirectional TVS diode with a 26V DC rated voltage and 42.1V clamping voltage. Features a 600W peak pulse power rating and 14.3A peak pulse current capability. Operating temperature range from -65°C to 150°C, with a low leakage current of 1uA. Packaged in a DO-214AA case, this RoHS compliant component is suitable for surface mount applications.
Littelfuse SMBJ26A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 14.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 26V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ26A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
