Bidirectional TVS Diode for surge suppression, featuring a 26V DC rated voltage and 28.9V minimum breakdown voltage. This surface mount component in a DO-214AA package offers a 42.1V clamping voltage and 600W peak pulse power handling. With a 14.3A peak pulse current capability and 5W power dissipation, it operates across a -65°C to 150°C temperature range. Low leakage current of 1uA ensures efficient protection.
Littelfuse SMBJ26CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 42.1V |
| Clamping Voltage-Max | 42.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| Reverse Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 26V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ26CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.