
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in a DO-214AA package. Features a 28V reverse standoff voltage and a 600W peak pulse power rating. Offers a clamping voltage of 45.4V and a maximum breakdown voltage of 34.4V. Operates across a temperature range of -65°C to 150°C with a low leakage current of 1µA. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Littelfuse SMBJ28CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMBJ28CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.4V |
| Clamping Voltage-Max | 45.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.237mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 28V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ28CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
