
Bidirectional transient voltage suppressor diode offering 600W peak pulse power and 1.3A peak pulse current. Features a 300V reverse standoff voltage and a 335V minimum breakdown voltage, with a 486V clamping voltage. This silicon component, housed in a DO-214AA package, supports surface mount installation and operates across a temperature range of -65°C to 150°C. It is RoHS compliant and halogen-free.
Littelfuse SMBJ300CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 486V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 335V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 335V |
| Reverse Standoff Voltage | 300V |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 300V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ300CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
