
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in a DO-214AA package. Features a 30V DC rated voltage, 33.3V minimum breakdown voltage, and a 48.4V clamping voltage. Offers 600W peak pulse power dissipation and 12.4A peak pulse current handling. Operates across a temperature range of -65°C to 150°C with a low leakage current of 1uA.
Sign in to ask questions about the Littelfuse SMBJ30CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMBJ30CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.237mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 30V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ30CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
