
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 350V reverse standoff voltage, and 567V clamping voltage. Features a minimum breakdown voltage of 370.35V and a maximum surge current of 1.1A. This silicon component is housed in a DO-214AA surface mount package, operating from -65°C to 150°C. It is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Littelfuse SMBJ350 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 567V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 370.35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 350V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 350V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 350V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
